Vishay, 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH 12 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
748-7312
Mfr. Part No.:
IHLP5050CEER3R3M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

12A

Package/Case

5050

Length

13.2mm

Shielding

Yes

Maximum DC Resistance

12mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

3.5mm

Depth

12.9mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Moulded

Yes

IHLP5050CE-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-5050CE-01 series high current low profile shielded inductors. The IHLP-5050CE-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy