Vishay, IHLP-5050CE-01, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 36.5A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7283
Mfr. Part No.:
IHLP5050CEERR33M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

330 nH

Maximum DC Current

36.5A

Package/Case

5050

Length

13.2mm

Depth

12.9mm

Height

3.5mm

Dimensions

13.2 x 12.9 x 3.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.5mΩ

Series

IHLP-5050CE-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Shielded

Moulded

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy