Vishay, IHLP-4040DZ-11, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3.3 A Idc
- RS Stock No.:
- 748-7265P
- Mfr. Part No.:
- IHLP4040DZER470M11
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£30.80
(exc. VAT)
£36.95
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 15 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 120 | £0.616 |
| 125 - 245 | £0.556 |
| 250 - 495 | £0.514 |
| 500 + | £0.454 |
*price indicative
- RS Stock No.:
- 748-7265P
- Mfr. Part No.:
- IHLP4040DZER470M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.3A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 145mΩ | |
| Series | IHLP-4040DZ-11 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 4mm | |
| Depth | 10.16mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | JEDEC, IEC, RoHS | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.3A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 145mΩ | ||
Series IHLP-4040DZ-11 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 4mm | ||
Depth 10.16mm | ||
Termination Style Surface Mount | ||
Standards/Approvals JEDEC, IEC, RoHS | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
