Vishay, IHLP-2525CZ-01, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
- RS Stock No.:
- 748-7066
- Mfr. Part No.:
- IHLP2525CZERR15M01
- Brand:
- Vishay
Subtotal (1 bag of 5 units)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 410 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.818 | £4.09 |
*price indicative
- RS Stock No.:
- 748-7066
- Mfr. Part No.:
- IHLP2525CZERR15M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 150nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 26A | |
| Package/Case | 2525 | |
| Length | 6.86mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.5mΩ | |
| Series | IHLP-2525CZ-01 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | JEDEC, RoHS | |
| Depth | 6.47mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 150nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 26A | ||
Package/Case 2525 | ||
Length 6.86mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.5mΩ | ||
Series IHLP-2525CZ-01 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals JEDEC, RoHS | ||
Depth 6.47mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 13 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 17.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 4.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
