Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 6.8 μH ±20%

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
748-7041
Mfr. Part No.:
IHLP2525BDER6R8M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

6.8 μH

Maximum DC Current

3.5A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

2.4mm

Dimensions

6.86 x 6.47 x 2.4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

95mΩ

Series

IHLP-2525BD-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy