Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20%
- RS Stock No.:
- 748-7016
- Mfr. Part No.:
- IHLP2525BDERR10M01
- Brand:
- Vishay
Subtotal (1 bag of 5 units)*
£0.68
(exc. VAT)
£0.815
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.136 | £0.68 |
*price indicative
- RS Stock No.:
- 748-7016
- Mfr. Part No.:
- IHLP2525BDERR10M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100 nH | |
| Maximum DC Current | 30A | |
| Package/Case | 2225 (5664M) | |
| Length | 6.86mm | |
| Depth | 6.47mm | |
| Height | 2.4mm | |
| Dimensions | 6.86 x 6.47 x 2.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.7mΩ | |
| Series | IHLP-2525BD-01 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100 nH | ||
Maximum DC Current 30A | ||
Package/Case 2225 (5664M) | ||
Length 6.86mm | ||
Depth 6.47mm | ||
Height 2.4mm | ||
Dimensions 6.86 x 6.47 x 2.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.7mΩ | ||
Series IHLP-2525BD-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Related links
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20%
- Vishay 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Shielded 21A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Shielded 16.5A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Shielded 21A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Shielded 12A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ± 20% Shielded 3A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 3.75A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
