Vishay, IHLP-2020CZ-01, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5 A Idc
- RS Stock No.:
- 748-6912
- Mfr. Part No.:
- IHLP2020CZER3R3M01
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£3.83
(exc. VAT)
£4.595
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 55 left, ready to ship
- Final 10 unit(s) shipping from 19 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.766 | £3.83 |
| 50 - 120 | £0.59 | £2.95 |
| 125 - 245 | £0.536 | £2.68 |
| 250 - 495 | £0.50 | £2.50 |
| 500 + | £0.424 | £2.12 |
*price indicative
- RS Stock No.:
- 748-6912
- Mfr. Part No.:
- IHLP2020CZER3R3M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 3.3μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 54.7mΩ | |
| Series | IHLP-2020CZ-01 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS, JEDEC | |
| Depth | 5.18mm | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 3.3μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 54.7mΩ | ||
Series IHLP-2020CZ-01 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS, JEDEC | ||
Depth 5.18mm | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.75 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 1.9 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.3 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
