Vishay, IHLP-2020CZ-01, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc

Subtotal (1 bag of 5 units)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,185 unit(s), ready to ship
Units
Per unit
Per Bag*
5 +£0.75£3.75

*price indicative

Packaging Options:
RS Stock No.:
748-6903
Distrelec Article No.:
304-46-004
Mfr. Part No.:
IHLP2020CZER2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.8A

Package/Case

2020

Length

5.49mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

29.2mΩ

Maximum Operating Temperature

125°C

Series

IHLP-2020CZ-01

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, JEDEC

Termination Style

Surface Mount

Depth

5.18mm

Height

3mm

Core Material

Metal Composite

Maximum Self Resonant Frequency

39MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links