Vishay, IHLP-2020AB-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound 15.5A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-6886
Mfr. Part No.:
IHLP2020CZERR22M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220 nH

Maximum DC Current

15.5A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.52mΩ

Series

IHLP-2020AB-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

160MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C