Vishay, IHLP-2020BZ-01, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.3 A Idc
- RS Stock No.:
- 748-6824P
- Mfr. Part No.:
- IHLP2020BZER3R3M01
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£1.55
(exc. VAT)
£1.86
(inc. VAT)
- RS Stock No.:
- 748-6824P
- Mfr. Part No.:
- IHLP2020BZER3R3M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 85.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-2020BZ-01 | |
| Standards/Approvals | RoHS, JEDEC | |
| Core Material | Metal Composite | |
| Height | 2mm | |
| Depth | 5.18mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.3A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 85.5mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-2020BZ-01 | ||
Standards/Approvals RoHS, JEDEC | ||
Core Material Metal Composite | ||
Height 2mm | ||
Depth 5.18mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
