Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Wire-Wound 11.5A
- RS Stock No.:
- 748-6814P
- Mfr. Part No.:
- IHLP2020BZERR47M01
- Brand:
- Vishay
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£59.30
(exc. VAT)
£71.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 245 | £1.186 |
| 250 - 495 | £0.96 |
| 500 - 1995 | £0.916 |
| 2000 + | £0.644 |
*price indicative
- RS Stock No.:
- 748-6814P
- Mfr. Part No.:
- IHLP2020BZERR47M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470 nH | |
| Maximum DC Current | 11.5A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Depth | 5.18mm | |
| Height | 2mm | |
| Dimensions | 5.49 x 5.18 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 9.4mΩ | |
| Series | IHLP-2020BZ-01 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 98MHz | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470 nH | ||
Maximum DC Current 11.5A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 2mm | ||
Dimensions 5.49 x 5.18 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 9.4mΩ | ||
Series IHLP-2020BZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 98MHz | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
The Vishay IHLP commercial inductors high saturation It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction and has shielded construction. It has 470 nH inductance.
RoHS compliant
Halogen free
