Vishay, IHLP-1616BZ-01, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 13 A Idc

Subtotal 5 units (supplied on a continuous strip)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,120 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.60

*price indicative

Packaging Options:
RS Stock No.:
748-6776P
Mfr. Part No.:
IHLP1616BZERR22M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

13A

Package/Case

1616

Length

4.45mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

8mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP-1616BZ-01

Height

2mm

Depth

4.06mm

Core Material

Metal Composite

Standards/Approvals

JEDEC, IEC, RoHS

Maximum Self Resonant Frequency

151MHz

Inductor Construction

Shielded

Moulded

Yes

IHLP1616BZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-1616BZ-01 series high current low profile shielded inductors. The IHLP-1616BZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy