Vishay, IHLP-1212BZ-11, 1212 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Shielded 6.5A Idc
- RS Stock No.:
- 748-6701
- Mfr. Part No.:
- IHLP1212BZERR22M11
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-6701
- Mfr. Part No.:
- IHLP1212BZERR22M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220 nH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 1212 | |
| Length | 3.6mm | |
| Depth | 3mm | |
| Height | 2mm | |
| Dimensions | 3.6 x 3 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 11.4mΩ | |
| Series | IHLP-1212BZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 245MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220 nH | ||
Maximum DC Current 6.5A | ||
Package/Case 1212 | ||
Length 3.6mm | ||
Depth 3mm | ||
Height 2mm | ||
Dimensions 3.6 x 3 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 11.4mΩ | ||
Series IHLP-1212BZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 245MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
