Murata, LQH44PN_P0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 2.1A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
747-4874
Mfr. Part No.:
LQH44PN3R3MP0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 μH

Maximum DC Current

2.1A

Package/Case

1515

Length

4mm

Depth

4mm

Height

1.65mm

Dimensions

4 x 4 x 1.65mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

78mΩ

Series

LQH44PN_P0

Core Material

Ferrite

Maximum Self Resonant Frequency

50MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy