Murata, LQH44PN_P0, 1515 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.7 A Idc
- RS Stock No.:
- 747-4871
- Mfr. Part No.:
- LQH44PN4R7MP0L
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 747-4871
- Mfr. Part No.:
- LQH44PN4R7MP0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 96mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH44PN_P0 | |
| Termination Style | Solder | |
| Height | 1.65mm | |
| Depth | 4mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.7A | ||
Package/Case 1515 | ||
Length 4mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 96mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±20 % | ||
Series LQH44PN_P0 | ||
Termination Style Solder | ||
Height 1.65mm | ||
Depth 4mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY

Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes
LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.
SMT 1515 Inductors (Chokes)
Related links
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Wire-Wound 2.95A Idc
- Murata 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.17A Idc
- Wurth Elektronik 4018 Shielded Wirewound Surface Mount Inductor 4.7 μH Semi Shielded ±20 % 1.7 A Idc
- EPCOS 100 μH ±20 % 1.7 A Idc
- Wurth Elektronik 300 μH ±20 % 1.7 A Idc
- EPCOS 10 μH ±20 % 1.7 A Idc
- Wurth Elektronik 100 μH 20 % 1.7 A Idc
- Wurth Elektronik 94 μH ±20 % 1.7 A Idc
