Murata, LQH44PN_P0, 1515 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 2.5A Idc
- RS Stock No.:
- 747-4861
- Mfr. Part No.:
- LQH44PN2R2MP0L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 747-4861
- Mfr. Part No.:
- LQH44PN2R2MP0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 1515 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 1.65mm | |
| Dimensions | 4 x 4 x 1.65mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 58.8mΩ | |
| Series | LQH44PN_P0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 1515 | ||
Length 4mm | ||
Depth 4mm | ||
Height 1.65mm | ||
Dimensions 4 x 4 x 1.65mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 58.8mΩ | ||
Series LQH44PN_P0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP

