Murata, LQH, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±5 % 40 mA Idc Q:40
- RS Stock No.:
- 747-4843
- Mfr. Part No.:
- LQH43MN152J03L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 490 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.218 | £2.18 |
| 500 - 990 | £0.155 | £1.55 |
| 1000 - 1990 | £0.134 | £1.34 |
| 2000 - 4990 | £0.113 | £1.13 |
| 5000 + | £0.102 | £1.02 |
*price indicative
- RS Stock No.:
- 747-4843
- Mfr. Part No.:
- LQH43MN152J03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 40mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 37Ω | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±5 % | |
| Standards/Approvals | RoHS | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 2.6mm | |
| Maximum Self Resonant Frequency | 1.6MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 40mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 37Ω | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±5 % | ||
Standards/Approvals RoHS | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 2.6mm | ||
Maximum Self Resonant Frequency 1.6MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- JP
Murata 1812 LQH43MN Series Wire Wound Inductor
Coil SMD inductors wound onto a ferrite core.
High quality at high frequency.
Low DC resistance.
High current and inductance.
SMT 1812 Inductors (Chokes)
Related links
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±5 % 40 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±10 % 40 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±5 % 30 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±5 % 50 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 820 μH ±5 % 60 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 95 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 110 mA Idc Q:40
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±5 % 95 mA Idc Q:40
