Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 1 A Idc Q:10

Bulk discount available

Subtotal (1 bag of 10 units)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 25 May 2026
  • Plus 950 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.199£1.99
500 - 990£0.181£1.81
1000 - 1990£0.178£1.78
2000 - 4990£0.176£1.76
5000 +£0.174£1.74

*price indicative

Packaging Options:
RS Stock No.:
743-5197
Distrelec Article No.:
304-35-391
Mfr. Part No.:
SRN8040-101M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100μH

Product Type

Surface Mount Inductor

Maximum DC Current

1A

Package/Case

0804

Length

8mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

400mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRN8040

Termination Style

Solder

Depth

8mm

Height

4mm

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

6MHz

Minimum Quality Factor

10

Inductor Construction

Semi Shielded

Moulded

Yes

SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Approvals

AEC-Q200

Related links