Bourns, SRN8040, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.9 A Idc Q:20
- RS Stock No.:
- 743-5181
- Distrelec Article No.:
- 304-35-393
- Mfr. Part No.:
- SRN8040-330M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 80 unit(s) shipping from 18 May 2026
- Plus 2,730 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.327 | £3.27 |
| 500 - 990 | £0.193 | £1.93 |
| 1000 - 1990 | £0.181 | £1.81 |
| 2000 - 4990 | £0.176 | £1.76 |
| 5000 + | £0.174 | £1.74 |
*price indicative
- RS Stock No.:
- 743-5181
- Distrelec Article No.:
- 304-35-393
- Mfr. Part No.:
- SRN8040-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 1.9A | |
| Package/Case | 0804 | |
| Packaging | Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 145mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Termination Style | Solder | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 1.9A | ||
Package/Case 0804 | ||
Packaging Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 145mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040 | ||
Inductance Tolerance ±20 % | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Termination Style Solder | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN8040 series SMD semi-shielded power inductors feature an inductance range of 0.5 to 330uH and a rated current up to 12A, operating temperature of -55°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns ±20 % Q:20
- Bourns, 0804 ±20 % Q:20
- Bourns ±20 % Q:24
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 8 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 6.3 A Idc Q:20
- Bourns ±20 % 2.5 A Idc Q:44
- Bourns ±20 % Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.7 A Idc Q:20
