Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±30% Wire-Wound 4.2A Idc
- RS Stock No.:
- 743-5163
- Mfr. Part No.:
- SRN8040-6R8Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 743-5163
- Mfr. Part No.:
- SRN8040-6R8Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 8040 | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4mm | |
| Dimensions | 8 x 8 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 33mΩ | |
| Series | SRN8040 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8 μH | ||
Maximum DC Current 4.2A | ||
Package/Case 8040 | ||
Length 8mm | ||
Depth 8mm | ||
Height 4mm | ||
Dimensions 8 x 8 x 4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 33mΩ | ||
Series SRN8040 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
