Bourns, SRN6045, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 700 mA
- RS Stock No.:
- 743-5144
- Distrelec Article No.:
- 304-45-238
- Mfr. Part No.:
- SRN6045-101M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.57
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 20 April 2026
- Plus 13,810 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.257 | £2.57 |
| 50 - 90 | £0.252 | £2.52 |
| 100 - 240 | £0.245 | £2.45 |
| 250 - 490 | £0.24 | £2.40 |
| 500 + | £0.231 | £2.31 |
*price indicative
- RS Stock No.:
- 743-5144
- Distrelec Article No.:
- 304-45-238
- Mfr. Part No.:
- SRN6045-101M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 6045 | |
| Packaging | Reel | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 494mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRN6045 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 22 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 6045 | ||
Packaging Reel | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 494mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRN6045 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Height 4.5mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 22 | ||
Moulded Yes | ||
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 700 mA
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 4.2 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH Semi Shielded ±30 % 3.7 A
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.9 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.4 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded ±20 % 0.9 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 3 A Idc
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 100 μH ±20 % 700 mA Idc Q:26
