Bourns, SRN6045, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.9 A Idc
- RS Stock No.:
- 743-5125
- Distrelec Article No.:
- 304-35-383
- Mfr. Part No.:
- SRN6045-150M
- Brand:
- Bourns
Subtotal (1 bag of 10 units)*
£2.39
(exc. VAT)
£2.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
- Plus 4,970 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.239 | £2.39 |
*price indicative
- RS Stock No.:
- 743-5125
- Distrelec Article No.:
- 304-35-383
- Mfr. Part No.:
- SRN6045-150M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.9A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 96mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN6045 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Minimum Quality Factor | 17 | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.9A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 96mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRN6045 | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Minimum Quality Factor 17 | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Related links
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.9 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 4.2 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.4 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 3 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH Semi Shielded ±20 % 0.9 A Idc
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 3 A Idc Q:17
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc Q:13
- Bourns 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH Semi Shielded ±30 % 3.7 A
