Bourns, SRN6045, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±30 % 3.2 A

Bulk discount available

Subtotal (1 bag of 10 units)*

£2.58

(exc. VAT)

£3.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 11,260 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.258£2.58
500 - 990£0.158£1.58
1000 - 1990£0.141£1.41
2000 - 4990£0.134£1.34
5000 +£0.132£1.32

*price indicative

Packaging Options:
RS Stock No.:
743-5107
Distrelec Article No.:
304-35-388
Mfr. Part No.:
SRN6045-3R3Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.2A

Package/Case

6045

Packaging

Reel

Length

6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

30mΩ

Maximum Operating Temperature

125°C

Series

SRN6045

Inductance Tolerance

±30 %

Depth

6mm

Height

4.5mm

Core Material

Ferrite

Termination Style

Solder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

27MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

Moulded

Yes

SRN6045 Series Semi Magnetically Shielded Wire Wound Chokes


Bourns SRN6045 Series SMD Semi-shielded Power Inductors feature inductance range 1-220uH and rated current up to 8A. Suitable for the automotive industry as these inductors are AEC-Q200 qualified.

Applications


Automotive systems: Driver assistant, information, lighting, entertainment

DC-DC convertors

Power supplies

Televisions

Digital video

Related links