Bourns, SRN3015, 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- RS Stock No.:
- 743-5074
- Mfr. Part No.:
- SRN3015-150M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.265 | £2.65 |
| 500 - 990 | £0.196 | £1.96 |
| 1000 - 1990 | £0.168 | £1.68 |
| 2000 - 4990 | £0.159 | £1.59 |
| 5000 + | £0.154 | £1.54 |
*price indicative
- RS Stock No.:
- 743-5074
- Mfr. Part No.:
- SRN3015-150M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 800mA | |
| Package/Case | 3015 | |
| Packaging | Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 422mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN3015 | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 33MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 800mA | ||
Package/Case 3015 | ||
Packaging Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 422mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN3015 | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Depth 3mm | ||
Height 1.5mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 33MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 24 | ||
SRN3015 Series Semi Magnetically Shielded Wire Wound Chokes
Bourns SRN3015 series miniature SMD semi-shielded power inductors feature an inductance range of 1 to 47uH and a rated current up to 2.2A, operating temperature of -40°C to +125°C. These inductors are suitable for the automotive industry and are AEC-Q200 qualified.
Applications
Automotive systems: Driver assistant, information, lighting, entertainment
DC-DC convertors
Power supplies
Televisions
Digital video
Approvals
AEC-Q200
Related links
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 800 mA Idc Q:24
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc Q:14
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc Q:16
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc Q:15
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 600 mA Idc Q:26
- Bourns 3015 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Semi Shielded ±30 % 2.1 A Idc Q:16
