TDK, MLK1005S, 0402 (1005M) Multilayer Surface Mount Inductor 27 nH ±5% Multilayer 200mA Idc Q:7
- RS Stock No.:
- 741-3715
- Mfr. Part No.:
- MLK1005S27NJT
- Brand:
- TDK
Bulk discount available
Subtotal (1 bag of 100 units)*
£2.00
(exc. VAT)
£2.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.02 | £2.00 |
| 500 - 900 | £0.018 | £1.80 |
| 1000 - 1900 | £0.017 | £1.70 |
| 2000 + | £0.016 | £1.60 |
*price indicative
- RS Stock No.:
- 741-3715
- Mfr. Part No.:
- MLK1005S27NJT
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 27 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 800mΩ | |
| Series | MLK1005S | |
| Maximum Self Resonant Frequency | 3.9GHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 7 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 27 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 800mΩ | ||
Series MLK1005S | ||
Maximum Self Resonant Frequency 3.9GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 7 | ||
Minimum Operating Temperature -55°C | ||
