TDK, MLK1005S, 0402 (1005M) Multilayer Surface Mount Inductor 3.9 nH ±0.3nH Multilayer 400mA Idc Q:7

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
741-3633
Mfr. Part No.:
MLK1005S3N9ST
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

3.9 nH

Maximum DC Current

400mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

250mΩ

Series

MLK1005S

Maximum Self Resonant Frequency

7.8GHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Multilayer

Minimum Quality Factor

7