TDK, SLF, 6028 Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 A Idc

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
741-3399P
Mfr. Part No.:
SLF6028T-4R7M1R6-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

4.7 μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

6028

Length

6mm

Maximum DC Resistance

28.4mΩ

Minimum Operating Temperature

40°C

Maximum Operating Temperature

105°C

Series

SLF

Depth

6mm

Height

2.8mm

Core Material

Ferrite

Inductor Construction

Wirewound

SLF6028 Series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy