TDK, SLF, 6028 Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 780mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 10)

£0.682

(exc. VAT)

£0.818

(inc. VAT)

RS Stock No.:
741-3393
Mfr. Part No.:
SLF6028T-680MR50-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

68 μH

Maximum DC Current

780mA

Package/Case

6028

Length

6mm

Depth

6mm

Height

2.8mm

Dimensions

6.0 x 6.0 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

290mΩ

Series

SLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound