TDK, SLF Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 770mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
741-3046
Mfr. Part No.:
SLF7045T-680MR60-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

68 μH

Maximum DC Current

770mA

Dimensions

7 x 7 x 4.5mm

Tolerance

±20%

Maximum DC Resistance

175mΩ

Series

SLF

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C