TDK, SLF, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 640 mA Idc
- RS Stock No.:
- 741-3371
- Mfr. Part No.:
- SLF6028T-101MR42-PF
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 10 left, ready to ship
- Final 10 unit(s) shipping from 15 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.476 | £4.76 |
| 100 - 490 | £0.456 | £4.56 |
| 500 - 990 | £0.401 | £4.01 |
| 1000 - 2490 | £0.366 | £3.66 |
| 2500 + | £0.332 | £3.32 |
*price indicative
- RS Stock No.:
- 741-3371
- Mfr. Part No.:
- SLF6028T-101MR42-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 640mA | |
| Package/Case | 6028 | |
| Packaging | Taping | |
| Length | 6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 430mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Depth | 6mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 640mA | ||
Package/Case 6028 | ||
Packaging Taping | ||
Length 6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 430mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Depth 6mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF6028 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 640 mA Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.8 A Idc
- TDK 6028 Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Wirewound 2.5 A Idc
- TDK 6025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 590 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 7028 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 540 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
