TDK, SLF, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc

Bulk discount available

Subtotal (1 bag of 10 units)*

£4.45

(exc. VAT)

£5.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship
  • Final 240 unit(s) shipping from 01 June 2026

Units
Per unit
Per Bag*
10 - 90£0.445£4.45
100 - 240£0.356£3.56
250 - 490£0.334£3.34
500 - 990£0.312£3.12
1000 +£0.289£2.89

*price indicative

Packaging Options:
RS Stock No.:
741-3030
Mfr. Part No.:
SLF7045T-470MR75-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

920mA

Package/Case

7045

Packaging

Taping

Length

7mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

125mΩ

Maximum Operating Temperature

105°C

Series

SLF

Inductance Tolerance

±20 %

Core Material

Ferrite

Depth

7mm

Height

4.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

SLF7045 Series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links