TDK, SLF, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- RS Stock No.:
- 741-3021
- Mfr. Part No.:
- SLF7045T-221MR33-PF
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 830 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £0.485 | £4.85 |
| 50 - 240 | £0.461 | £4.61 |
| 250 - 490 | £0.438 | £4.38 |
| 500 + | £0.371 | £3.71 |
*price indicative
- RS Stock No.:
- 741-3021
- Mfr. Part No.:
- SLF7045T-221MR33-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 7045 | |
| Length | 7mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 520mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Termination Style | Surface Mount | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 450mA | ||
Package/Case 7045 | ||
Length 7mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 520mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Termination Style Surface Mount | ||
Depth 7mm | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF7045 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 650 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 250 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20/±30 % 310 mA Idc
- TDK 7045 Shielded Surface Mount Inductor with a Ferrite 100 μH ±20 % 650 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.34 A Idc
