TDK, SLF, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 290 mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
741-2996
Mfr. Part No.:
SLF7032T-221MR29-2PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

220μH

Maximum DC Current

290mA

Package/Case

7032

Packaging

Taping

Length

7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.05Ω

Minimum Operating Temperature

-40°C

Series

SLF

Maximum Operating Temperature

105°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Core Material

Ferrite

Depth

7mm

Height

3.2mm

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Wirewound

SLF7032 Series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy