TDK, SLF, 7032 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.1A Idc

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
741-2980
Mfr. Part No.:
SLF7032T-150M1R1-2PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

1.1A

Package/Case

7032

Length

7mm

Depth

7mm

Height

3.2mm

Dimensions

7 x 7 x 3.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

75mΩ

Series

SLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy