Bourns, SRU1038, 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.8 A Idc Q:24

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£4.75

(exc. VAT)

£5.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.475£4.75
100 - 490£0.421£4.21
500 - 990£0.41£4.10
1000 - 2490£0.399£3.99
2500 +£0.388£3.88

*price indicative

Packaging Options:
RS Stock No.:
736-1406
Mfr. Part No.:
SRU1038-100Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.8A

Package/Case

1038

Length

10mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

25mΩ

Series

SRU1038

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Depth

10mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Ferrite

Height

3.8mm

Maximum Self Resonant Frequency

20MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

24

SRU1038 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Unit height of 3.8mm

Current up to 7.2A

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy