Bourns, SDR1806, 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 1 A Idc Q:18
- RS Stock No.:
- 736-1361
- Mfr. Part No.:
- SDR1806-331KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.579 | £5.79 |
| 100 - 240 | £0.467 | £4.67 |
| 250 - 490 | £0.363 | £3.63 |
| 500 - 990 | £0.336 | £3.36 |
| 1000 + | £0.329 | £3.29 |
*price indicative
- RS Stock No.:
- 736-1361
- Mfr. Part No.:
- SDR1806-331KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1806 | |
| Packaging | Reel | |
| Length | 18.3mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 580mΩ | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR1806 | |
| Depth | 14mm | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Height | 6.6mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Maximum Self Resonant Frequency | 3.5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 1A | ||
Package/Case 1806 | ||
Packaging Reel | ||
Length 18.3mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 580mΩ | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR1806 | ||
Depth 14mm | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Height 6.6mm | ||
Standards/Approvals RoHS, JEDEC | ||
Maximum Self Resonant Frequency 3.5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
SDR1806 Series Wire Wound Chokes
Available in E6 series
Low profile of only 6.6mm
Inductance as low as 1μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 1 A Idc Q:18
- Bourns 1806 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±20 % 2.5 A Idc Q:22
- Bourns 1806 Unshielded Surface Mount Inductor with a Ferrite DR Core, 1 μH ±20 % 30 A Idc Q:21
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 200 mA Idc Q:18
- Bourns 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 130 mA Idc Q:40
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 μH ±20 % 900 mA Idc Q:18
- Bourns 0302 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH ±20 % 1.35 A Idc Q:18
