Bourns, SDR1005, 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 15 μH ±20 % 2.5 A Idc Q:42

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£4.07

(exc. VAT)

£4.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 490£0.407£4.07
500 - 990£0.338£3.38
1000 - 1990£0.271£2.71
2000 - 4990£0.256£2.56
5000 +£0.245£2.45

*price indicative

RS Stock No.:
736-1311
Mfr. Part No.:
SDR1005-150ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.5A

Package/Case

1005

Length

12.7mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Series

SDR1005

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Ferrite DR

Standards/Approvals

JEDEC, RoHS

Termination Style

Surface Mount

Depth

10mm

Height

5mm

Maximum Self Resonant Frequency

22MHz

Minimum Quality Factor

42

Moulded

Yes

Inductor Construction

Wirewound

SDR1005 Series Wire Wound Chokes


Available in E6 series

Low profile of only 5.0mm

Inductance as low as 0.68μH

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy