Bourns, SDR0805 Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 3.7A Idc Q:31
- RS Stock No.:
- 736-1305
- Mfr. Part No.:
- SDR0805-4R7ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 736-1305
- Mfr. Part No.:
- SDR0805-4R7ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 3.7A | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 30mΩ | |
| Series | SDR0805 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 38MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 31 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7 μH | ||
Maximum DC Current 3.7A | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series SDR0805 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 38MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 31 | ||
Minimum Operating Temperature -40°C | ||
