Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 330 μH ±10 % 400 mA Idc Q:12

Subtotal (1 bag of 10 units)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 890 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.338£3.38

*price indicative

Packaging Options:
RS Stock No.:
736-1295
Distrelec Article No.:
304-35-364
Mfr. Part No.:
SDR0805-331KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

330μH

Maximum DC Current

400mA

Package/Case

0805

Length

7.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

1.26Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SDR0805

Inductance Tolerance

±10 %

Height

5.3mm

Core Material

Ferrite DR

Diameter

7.8mm

Termination Style

Surface Mount

Depth

7.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wirewound

Minimum Quality Factor

12

Moulded

Yes

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links