Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25

Subtotal (1 bag of 10 units)*

£2.72

(exc. VAT)

£3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.272£2.72

*price indicative

Packaging Options:
RS Stock No.:
736-1258
Distrelec Article No.:
304-35-359
Mfr. Part No.:
SDR0604-471KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0604

Packaging

Reel

Length

5.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

3.3Ω

Maximum Operating Temperature

125°C

Series

SDR0604

Inductance Tolerance

±10 %

Core Material

Ferrite DR

Height

4.8mm

Diameter

5.8mm

Termination Style

Surface Mount

Depth

5.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wirewound

Minimum Quality Factor

25

Moulded

Yes

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy