Bourns, SDR0604, 0604 Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±15% Wire-Wound 1.6A Idc Q:30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
736-1245
Mfr. Part No.:
SDR0604-150YL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

15 μH

Maximum DC Current

1.6A

Package/Case

0604

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 (Dia.) x 4.8mm

Tolerance

±15%

Maximum DC Resistance

140mΩ

Series

SDR0604

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Quality Factor

30

Available in E12 series
Small diameter of only 5.8 mm max.
Profile of 4.8 mm
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communications equipment
Camcorders
LCD Tvs