Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22

Subtotal (1 bag of 10 units)*

£2.72

(exc. VAT)

£3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,040 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.272£2.72

*price indicative

Packaging Options:
RS Stock No.:
736-1236
Distrelec Article No.:
304-35-355
Mfr. Part No.:
SDR0604-121KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

120μH

Maximum DC Current

600mA

Package/Case

0604

Length

5.8mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

930mΩ

Minimum Operating Temperature

-40°C

Series

SDR0604

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Height

4.8mm

Standards/Approvals

RoHS

Core Material

Ferrite DR

Depth

5.8mm

Diameter

5.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

Minimum Quality Factor

22

Moulded

Yes

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links