Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 μH ±20 % 2.3 A Idc Q:13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£3.87

(exc. VAT)

£4.645

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.774£3.87
50 - 95£0.658£3.29
100 - 245£0.582£2.91
250 - 495£0.502£2.51
500 +£0.464£2.32

*price indicative

Packaging Options:
RS Stock No.:
727-2306
Distrelec Article No.:
304-35-396
Mfr. Part No.:
SRR1210-121M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

120μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.3A

Package/Case

1210

Length

12mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

170mΩ

Series

SRR1210

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Core Material

Ferrite

Depth

12mm

Height

10mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2.6MHz

Minimum Quality Factor

13

Moulded

Yes

Inductor Construction

Wirewound

SRR1210 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1210 Series SMD Shielded Power Inductors with a low profile of only 10mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy