Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3 A Idc Q:12

Subtotal (1 pack of 5 units)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 01 June 2026
  • Plus 5 unit(s) shipping from 01 June 2026
  • Plus 645 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.942£4.71

*price indicative

Packaging Options:
RS Stock No.:
727-2303
Distrelec Article No.:
304-35-397
Mfr. Part No.:
SRR1210-680M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3A

Package/Case

1210

Packaging

Reel

Length

12mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

102mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SRR1210

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

12mm

Height

10mm

Maximum Self Resonant Frequency

3.8MHz

Inductor Construction

Wirewound

Minimum Quality Factor

12

Moulded

Yes

SRR1210 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1210 Series SMD Shielded Power Inductors with a low profile of only 10mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy