Bourns, SRR1240, 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- RS Stock No.:
- 727-2221
- Mfr. Part No.:
- SRR1240-221K
- Brand:
- Bourns
Subtotal (1 pack of 5 units)*
£4.28
(exc. VAT)
£5.135
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.856 | £4.28 |
*price indicative
- RS Stock No.:
- 727-2221
- Mfr. Part No.:
- SRR1240-221K
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 920mA | |
| Package/Case | 1240 | |
| Length | 12.5mm | |
| Maximum DC Resistance | 660mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1240 | |
| Depth | 12.5mm | |
| Core Material | Ferrite DR & RI | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 6.6MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 920mA | ||
Package/Case 1240 | ||
Length 12.5mm | ||
Maximum DC Resistance 660mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRR1240 | ||
Depth 12.5mm | ||
Core Material Ferrite DR & RI | ||
Height 4mm | ||
Maximum Self Resonant Frequency 6.6MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 12 | ||
- COO (Country of Origin):
- TW
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
Related links
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 630 mA Idc Q:30
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 1.6 A Idc Q:24
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 3.5 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 2.55 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2 A Idc Q:19
- Bourns 5018 Surface Mount Inductor with a Ferrite DR & RI Core, 15 μH 950 mA Idc Q:12
