Bourns, SRR1806, 1806 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 2.3A Idc Q:39
- RS Stock No.:
- 727-2192
- Mfr. Part No.:
- SRR1806-151M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-2192
- Mfr. Part No.:
- SRR1806-151M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 1806 | |
| Length | 18.3mm | |
| Depth | 14mm | |
| Height | 6.8mm | |
| Dimensions | 18.3 x 14 x 6.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 400mΩ | |
| Series | SRR1806 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 4.3MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 39 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 1806 | ||
Length 18.3mm | ||
Depth 14mm | ||
Height 6.8mm | ||
Dimensions 18.3 x 14 x 6.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 400mΩ | ||
Series SRR1806 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 4.3MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 39 | ||
