Bourns, SRR1806, 1806 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 2.5 A Idc Q:44

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

£17.30

(exc. VAT)

£20.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 45£0.692
50 - 95£0.624
100 - 245£0.556
250 +£0.462

*price indicative

Packaging Options:
RS Stock No.:
727-2186P
Mfr. Part No.:
SRR1806-330M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

33μH

Maximum DC Current

2.5A

Package/Case

1806

Length

18.3mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

83mΩ

Series

SRR1806

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

6.8mm

Core Material

Ferrite

Termination Style

Solder

Depth

14mm

Standards/Approvals

RoHS, JEDEC

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

44

SRR1806 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1806Series SMD Shielded Power Inductors with a low profile of only 6.8mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy