Bourns, SRR1005, 1005 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 2A Idc Q:48
- RS Stock No.:
- 727-2154
- Mfr. Part No.:
- SRR1005-100M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-2154
- Mfr. Part No.:
- SRR1005-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 1005 | |
| Length | 12.7mm | |
| Depth | 10mm | |
| Height | 5.2mm | |
| Dimensions | 12.7 x 10 x 5.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 65mΩ | |
| Series | SRR1005 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 48 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 2A | ||
Package/Case 1005 | ||
Length 12.7mm | ||
Depth 10mm | ||
Height 5.2mm | ||
Dimensions 12.7 x 10 x 5.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 65mΩ | ||
Series SRR1005 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 48 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
