Bourns, SRR7032, 7032 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 470 μH ±20% Shielded 200mA Idc Q:34
- RS Stock No.:
- 727-2123
- Mfr. Part No.:
- SRR7032-471M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-2123
- Mfr. Part No.:
- SRR7032-471M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470 μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 7032 | |
| Length | 7mm | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Dimensions | 7 x 7 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.4Ω | |
| Series | SRR7032 | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 5.1MHz | |
| Minimum Quality Factor | 34 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470 μH | ||
Maximum DC Current 200mA | ||
Package/Case 7032 | ||
Length 7mm | ||
Depth 7mm | ||
Height 3.2mm | ||
Dimensions 7 x 7 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.4Ω | ||
Series SRR7032 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 5.1MHz | ||
Minimum Quality Factor 34 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2 A Idc Q:16
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 200mA Idc Q:20
- EPCOS 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 200mA Idc Q:20
- Wurth 0402 (1005M) Shielded Wire-wound SMD Inductor with a Thin Film Core, 10 nH Film 200mA Idc Q:13
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 72 nH ±2% Wire-Wound 270mA Idc Q:34
