Bourns, SRR6028, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±30% Wire-Wound 500mA Idc Q:12
- RS Stock No.:
- 727-2097
- Mfr. Part No.:
- SRR6028-151Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 727-2097
- Mfr. Part No.:
- SRR6028-151Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 150 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 6028 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 2.8mm | |
| Dimensions | 6.8 x 6.8 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 680mΩ | |
| Series | SRR6028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6.8MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 12 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 150 μH | ||
Maximum DC Current 500mA | ||
Package/Case 6028 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 2.8mm | ||
Dimensions 6.8 x 6.8 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 680mΩ | ||
Series SRR6028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6.8MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 12 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
